Part Details for CWR19KC335MZEABULK by Kyocera AVX Components
Overview of CWR19KC335MZEABULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19KC335MZEABULK
CWR19KC335MZEABULK CAD Models
CWR19KC335MZEABULK Part Data Attributes
|
CWR19KC335MZEABULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19KC335MZEABULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR19KC335MZEABULK
This table gives cross-reference parts and alternative options found for CWR19KC335MZEABULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19KC335MZEABULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19KH335MTEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR19KC335MZEABULK vs CWR19KH335MTEC |
TAZE335M025LKLB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR19KC335MZEABULK vs TAZE335M025LKLB0023 |
TAZE335M025LKSB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR19KC335MZEABULK vs TAZE335M025LKSB0745 |
TAZE335M025LRLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR19KC335MZEABULK vs TAZE335M025LRLC0H45 |
TAZE335M025LSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR19KC335MZEABULK vs TAZE335M025LSLC0745 |
TAZE335M025CSLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR19KC335MZEABULK vs TAZE335M025CSLB0000 |
TAZE335M025LRSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR19KC335MZEABULK vs TAZE335M025LRSZ0H45 |
T419E335M025BB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19KC335MZEABULK vs T419E335M025BB4251WAFL |
T497E335M025AT6315WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19KC335MZEABULK vs T497E335M025AT6315WAFL |
T497E335M025CH651C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19KC335MZEABULK vs T497E335M025CH651C7610 |