CWR19JK106JBFATR13
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP

Overview of CWR19JK106JBFATR13 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR19JK106JBFATR13 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR19JK106JBFATR13 by Kyocera AVX Components

CWR19JK106JBFATR13
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2214
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
Height
1.78 mm
JESD-609 Code
e0
Leakage Current
0.002 mA
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365/11
Ripple Current
70 mA
Size Code
2214
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. CWR19JK106JBFATR13
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP
    VS

Alternate Parts for CWR19JK106JBFATR13

This table gives cross-reference parts and alternative options found for CWR19JK106JBFATR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19JK106JBFATR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR29JB106JPFB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP KEMET Corporation CWR19JK106JBFATR13 vs CWR29JB106JPFB
CWR19JK106JCFBTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components CWR19JK106JBFATR13 vs CWR19JK106JCFBTR
CWR29JC106JBFA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP KEMET Corporation CWR19JK106JBFATR13 vs CWR29JC106JBFA
TAZF106J020CWMT0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2214, Kyocera AVX Components CWR19JK106JBFATR13 vs TAZF106J020CWMT0745
TAZF106J020CRSZT045 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR19JK106JBFATR13 vs TAZF106J020CRSZT045
TAZF106J020LSSBT045 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR19JK106JBFATR13 vs TAZF106J020LSSBT045
T429F106J020AC7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, 2214 KEMET Corporation CWR19JK106JBFATR13 vs T429F106J020AC7610
TAZF106J020LGSB0H45 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2214, Kyocera AVX Components CWR19JK106JBFATR13 vs TAZF106J020LGSB0H45
TAZF106J020LAMT0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2214, Kyocera AVX Components CWR19JK106JBFATR13 vs TAZF106J020LAMT0700
TAZF106J020CFLC0845 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2214, Kyocera AVX Components CWR19JK106JBFATR13 vs TAZF106J020CFLC0845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR19JK106JBFATR13 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR19JK106JBFATR13 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR19JK106JBFATR13 would you like to use for your alert(s)?
  • Please alert me when CWR19JK106JBFATR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR19JK106JBFATR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR19JK106JBFATR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR19JK106JBFATR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR19JK106JBFATR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR19JK106JBFATR13 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: