Part Details for CWR19JC155KBCCBULK by Kyocera AVX Components
Overview of CWR19JC155KBCCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19JC155KBCCBULK
CWR19JC155KBCCBULK CAD Models
CWR19JC155KBCCBULK Part Data Attributes
|
CWR19JC155KBCCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19JC155KBCCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR19JC155KBCCBULK
This table gives cross-reference parts and alternative options found for CWR19JC155KBCCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19JC155KBCCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JC155KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19JC155KBCCBULK vs CWR09JC155KZBBULK |
TAZC155K020LBMC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR19JC155KBCCBULK vs TAZC155K020LBMC0824 |
CWR19JC155KBCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19JC155KBCCBULK vs CWR19JC155KBCBW |
TAZC155K020LBMD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR19JC155KBCCBULK vs TAZC155K020LBMD0945 |
TAZC155K020CLMB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR19JC155KBCCBULK vs TAZC155K020CLMB0900 |
CWR19JK155KBCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19JC155KBCCBULK vs CWR19JK155KBCCBULK |
CWR29JC155KZCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19JC155KBCCBULK vs CWR29JC155KZCCW |
CWR19JB155KZCATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19JC155KBCCBULK vs CWR19JB155KZCATR |
CWR09JK155KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19JC155KBCCBULK vs CWR09JK155KZBBULK |
TAZC155K020CGSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR19JC155KBCCBULK vs TAZC155K020CGSD0724 |