Part Details for CWR19HC156MZEBTR by Kyocera AVX Components
Overview of CWR19HC156MZEBTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19HC156MZEBTR
CWR19HC156MZEBTR CAD Models
CWR19HC156MZEBTR Part Data Attributes
|
CWR19HC156MZEBTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19HC156MZEBTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR19HC156MZEBTR
This table gives cross-reference parts and alternative options found for CWR19HC156MZEBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19HC156MZEBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156M015LGSC0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HC156MZEBTR vs TAZE156M015LGSC0800 |
TAZE156M015LCSD0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HC156MZEBTR vs TAZE156M015LCSD0924 |
TAZE156M015LGMD0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HC156MZEBTR vs TAZE156M015LGMD0023 |
TAZE156M015LGLD0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HC156MZEBTR vs TAZE156M015LGLD0000 |
TAZE156M015LFSC0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HC156MZEBTR vs TAZE156M015LFSC0724 |
TAZE156M015LESC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HC156MZEBTR vs TAZE156M015LESC0H24 |
TAZE156M015CGLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HC156MZEBTR vs TAZE156M015CGLC0H00 |
TAZE156M015CGMC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HC156MZEBTR vs TAZE156M015CGMC0823 |
TAZE156M015LGMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HC156MZEBTR vs TAZE156M015LGMZ0924 |
T429E156M015PBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19HC156MZEBTR vs T429E156M015PBWAFL |