Capacitors
CWR19HC107JDHC
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP

Overview of CWR19HC107JDHC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR19HC107JDHC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR19HC107JDHC by KEMET Corporation

CWR19HC107JDHC
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e0
Leakage Current
0.015 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/11
Ripple Current
408 mA
Size Code
2915
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. CWR19HC107JDHC
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP
    VS

Alternate Parts for CWR19HC107JDHC

This table gives cross-reference parts and alternative options found for CWR19HC107JDHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19HC107JDHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429H107J015DCTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915, KEMET Corporation CWR19HC107JDHC vs T429H107J015DCTLVL7005
TAZH107J015CBLB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915, Kyocera AVX Components CWR19HC107JDHC vs TAZH107J015CBLB0H45
TAZH107J015CRLD9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP Kyocera AVX Components CWR19HC107JDHC vs TAZH107J015CRLD9000
TAZH107J015CSLB9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP Kyocera AVX Components CWR19HC107JDHC vs TAZH107J015CSLB9045
TAZH107J015CWSC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915, Kyocera AVX Components CWR19HC107JDHC vs TAZH107J015CWSC0923
TAZH107J015CWSD0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915, Kyocera AVX Components CWR19HC107JDHC vs TAZH107J015CWSD0H45
TAZH107J015CAMD0H23 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, Kyocera AVX Components CWR19HC107JDHC vs TAZH107J015CAMD0H23
TAZH107J015LASD0H00 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, Kyocera AVX Components CWR19HC107JDHC vs TAZH107J015LASD0H00
TAZH107J015CALC0845 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, Kyocera AVX Components CWR19HC107JDHC vs TAZH107J015CALC0845
TAZH107J015LBSB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP Kyocera AVX Components CWR19HC107JDHC vs TAZH107J015LBSB0845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR19HC107JDHC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR19HC107JDHC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CWR19HC107JDHC would you like to use for your alert(s)?
  • Please alert me when CWR19HC107JDHC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR19HC107JDHC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR19HC107JDHC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR19HC107JDHC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR19HC107JDHC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR19HC107JDHC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: