Part Details for CWR19FK107MBHCBULK by Kyocera AVX Components
Overview of CWR19FK107MBHCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19FK107MBHCBULK
CWR19FK107MBHCBULK CAD Models
CWR19FK107MBHCBULK Part Data Attributes
|
CWR19FK107MBHCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19FK107MBHCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR19FK107MBHCBULK
This table gives cross-reference parts and alternative options found for CWR19FK107MBHCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19FK107MBHCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H107M010BBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | CWR19FK107MBHCBULK vs T429H107M010BBTLVL7610 |
CWR16FB107MBHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR19FK107MBHCBULK vs CWR16FB107MBHB |
CWR16FC107MBHB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR19FK107MBHCBULK vs CWR16FC107MBHB/PR |
T419H107M010BKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | CWR19FK107MBHCBULK vs T419H107M010BKTLVL |
T419H107M010TC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2915 | KEMET Corporation | CWR19FK107MBHCBULK vs T419H107M010TC42527005 |
CWR16FC107MCHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR19FK107MBHCBULK vs CWR16FC107MCHB |
T429H107M010MBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | CWR19FK107MBHCBULK vs T429H107M010MBTLVL |
CWR16FH107MBHC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR19FK107MBHCBULK vs CWR16FH107MBHC/TR |
CWR16FC107MCHZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR19FK107MBHCBULK vs CWR16FC107MCHZ/HR |
T429H107M010DCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | CWR19FK107MBHCBULK vs T429H107M010DCTLVL7280 |