Part Details for CWR19FK107JZHCBULK by Kyocera AVX Components
Overview of CWR19FK107JZHCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19FK107JZHCBULK
CWR19FK107JZHCBULK CAD Models
CWR19FK107JZHCBULK Part Data Attributes
|
CWR19FK107JZHCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19FK107JZHCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR19FK107JZHCBULK
This table gives cross-reference parts and alternative options found for CWR19FK107JZHCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19FK107JZHCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107J010LRLZTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19FK107JZHCBULK vs TAZH107J010LRLZTH45 |
T429H107J010AB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR19FK107JZHCBULK vs T429H107J010AB4250 |
T429H107J010BB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19FK107JZHCBULK vs T429H107J010BB4251WAFL |
T429H107J010DC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19FK107JZHCBULK vs T429H107J010DC4252WAFL |
T419H107J010MC7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, 2915 | KEMET Corporation | CWR19FK107JZHCBULK vs T419H107J010MC7280 |
T419H107J010CC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR19FK107JZHCBULK vs T419H107J010CC4250 |
TAZH107J010LRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19FK107JZHCBULK vs TAZH107J010LRSD0024 |
TAZH107J010CBLBT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19FK107JZHCBULK vs TAZH107J010CBLBT745 |
TAZH107J010CBSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR19FK107JZHCBULK vs TAZH107J010CBSD0H45 |
TAZH107J010CBST0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR19FK107JZHCBULK vs TAZH107J010CBST0823 |