Part Details for CWR19FB227KCHBBULK by Kyocera AVX Components
Overview of CWR19FB227KCHBBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19FB227KCHBBULK
CWR19FB227KCHBBULK CAD Models
CWR19FB227KCHBBULK Part Data Attributes
|
CWR19FB227KCHBBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19FB227KCHBBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.02 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR19FB227KCHBBULK
This table gives cross-reference parts and alternative options found for CWR19FB227KCHBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19FB227KCHBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227K010LWST0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR19FB227KCHBBULK vs TAZH227K010LWST0724 |
T429H227K010TH42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | CWR19FB227KCHBBULK vs T429H227K010TH42527280 |
TAZH227K010LWSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR19FB227KCHBBULK vs TAZH227K010LWSC0824 |
T429H227K010DK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19FB227KCHBBULK vs T429H227K010DK7640 |
TAZH227K010CBLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR19FB227KCHBBULK vs TAZH227K010CBLC9H00 |
TAZH227K010LSSDT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19FB227KCHBBULK vs TAZH227K010LSSDT045 |
TAZH227K010LRSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR19FB227KCHBBULK vs TAZH227K010LRSZ0723 |
T429H227K010AC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915 | KEMET Corporation | CWR19FB227KCHBBULK vs T429H227K010AC |
TAZH227K010LLMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR19FB227KCHBBULK vs TAZH227K010LLMZ0745 |
TAZH227K010LKMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR19FB227KCHBBULK vs TAZH227K010LKMZ0H45 |