Part Details for CWR19DK156JBECBULK by Kyocera AVX Components
Overview of CWR19DK156JBECBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19DK156JBECBULK
CWR19DK156JBECBULK CAD Models
CWR19DK156JBECBULK Part Data Attributes
|
CWR19DK156JBECBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19DK156JBECBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 70 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR19DK156JBECBULK
This table gives cross-reference parts and alternative options found for CWR19DK156JBECBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19DK156JBECBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DB156JTEA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19DK156JBECBULK vs CWR29DB156JTEA |
CWR29DC156JTEBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19DK156JBECBULK vs CWR29DC156JTEBTR13 |
CWR29DB156JCEBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR19DK156JBECBULK vs CWR29DB156JCEBTR13 |
TAZE156J006LFMD0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19DK156JBECBULK vs TAZE156J006LFMD0000 |
T429E156J006TBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | KEMET Corporation | CWR19DK156JBECBULK vs T429E156J006TBTLVL7005 |
T429E156J006CC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR19DK156JBECBULK vs T429E156J006CC4251 |
T429E156J006BH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19DK156JBECBULK vs T429E156J006BH42507640 |
T419E156J006SC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19DK156JBECBULK vs T419E156J006SC4250WAFL |
T419E156J006CC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2010 | KEMET Corporation | CWR19DK156JBECBULK vs T419E156J006CC42527005 |
T419E156J006BKWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19DK156JBECBULK vs T419E156J006BKWAFL |