CWR19DH686JTFZTR13
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214,

Overview of CWR19DH686JTFZTR13 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR19DH686JTFZTR13 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR19DH686JTFZTR13 by Kyocera AVX Components

CWR19DH686JTFZTR13
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2214
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
1.78 mm
JESD-609 Code
e0
Leakage Current
0.004 mA
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/11
Ripple Current
100 mA
Size Code
2214
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. CWR19DH686JTFZTR13
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214,
    VS

Alternate Parts for CWR19DH686JTFZTR13

This table gives cross-reference parts and alternative options found for CWR19DH686JTFZTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19DH686JTFZTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR19DB686JCFBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2214, CHIP Kyocera AVX Components CWR19DH686JTFZTR13 vs CWR19DB686JCFBTR13
CWR19DH686JTFBW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214, Kyocera AVX Components CWR19DH686JTFZTR13 vs CWR19DH686JTFBW
CWR19DH686JCFZTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214, Kyocera AVX Components CWR19DH686JTFZTR13 vs CWR19DH686JCFZTR
CWR19DC686JTFBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214, Kyocera AVX Components CWR19DH686JTFZTR13 vs CWR19DC686JTFBTR13
CWR19DB686JTFCTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214, Kyocera AVX Components CWR19DH686JTFZTR13 vs CWR19DB686JTFCTR
TAZF686J006CSLT0723 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2214, Kyocera AVX Components CWR19DH686JTFZTR13 vs TAZF686J006CSLT0723
TAZF686J006CEMB0845 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2214, Kyocera AVX Components CWR19DH686JTFZTR13 vs TAZF686J006CEMB0845
TAZF686J006CEMD0700 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2214, Kyocera AVX Components CWR19DH686JTFZTR13 vs TAZF686J006CEMD0700
TAZF686J006CRLD0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214, Kyocera AVX Components CWR19DH686JTFZTR13 vs TAZF686J006CRLD0H45
T429F686J006TB7640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR19DH686JTFZTR13 vs T429F686J006TB7640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR19DH686JTFZTR13 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR19DH686JTFZTR13 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR19DH686JTFZTR13 would you like to use for your alert(s)?
  • Please alert me when CWR19DH686JTFZTR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR19DH686JTFZTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR19DH686JTFZTR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR19DH686JTFZTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR19DH686JTFZTR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR19DH686JTFZTR13 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: