Part Details for CWR19DB156MZDBTR by Kyocera AVX Components
Overview of CWR19DB156MZDBTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19DB156MZDBTR
CWR19DB156MZDBTR CAD Models
CWR19DB156MZDBTR Part Data Attributes
|
CWR19DB156MZDBTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19DB156MZDBTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR19DB156MZDBTR
This table gives cross-reference parts and alternative options found for CWR19DB156MZDBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19DB156MZDBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19DB156MCDCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR19DB156MZDBTR vs CWR19DB156MCDCBULK |
CWR19DC156MMDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1510, CHIP | KEMET Corporation | CWR19DB156MZDBTR vs CWR19DC156MMDA |
TAZD156M006CGLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | CWR19DB156MZDBTR vs TAZD156M006CGLZ0045 |
TAZD156M006CGLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | CWR19DB156MZDBTR vs TAZD156M006CGLC0H00 |
TAZD156M006CFLD0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | CWR19DB156MZDBTR vs TAZD156M006CFLD0800 |
TAZD156M006CEMD0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | CWR19DB156MZDBTR vs TAZD156M006CEMD0923 |
T429D156M006MK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1510 | KEMET Corporation | CWR19DB156MZDBTR vs T429D156M006MK7005 |
T429D156M006DH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1510 | KEMET Corporation | CWR19DB156MZDBTR vs T429D156M006DH42517610 |
TAZD156M006LWLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | CWR19DB156MZDBTR vs TAZD156M006LWLD9H45 |
TAZD156M006LSSCT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19DB156MZDBTR vs TAZD156M006LSSCT000 |