Part Details for CWR19CK107JZFATR13 by Kyocera AVX Components
Overview of CWR19CK107JZFATR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19CK107JZFATR13
CWR19CK107JZFATR13 CAD Models
CWR19CK107JZFATR13 Part Data Attributes
|
CWR19CK107JZFATR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19CK107JZFATR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR19CK107JZFATR13
This table gives cross-reference parts and alternative options found for CWR19CK107JZFATR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19CK107JZFATR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419F107J004BB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2214 | KEMET Corporation | CWR19CK107JZFATR13 vs T419F107J004BB42527610 |
TAZF107J004CRSBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19CK107JZFATR13 vs TAZF107J004CRSBT045 |
TAZF107J004CESD0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR19CK107JZFATR13 vs TAZF107J004CESD0H00 |
TAZF107J004CDST0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR19CK107JZFATR13 vs TAZF107J004CDST0845 |
TAZF107J004LWLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR19CK107JZFATR13 vs TAZF107J004LWLB0923 |
TAZF107J004LGMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR19CK107JZFATR13 vs TAZF107J004LGMC0H24 |
TAZF107J004CBSZT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19CK107JZFATR13 vs TAZF107J004CBSZT900 |
TAZF107J004CALB9000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR19CK107JZFATR13 vs TAZF107J004CALB9000 |
TAZF107J004CBLCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19CK107JZFATR13 vs TAZF107J004CBLCT900 |
TAZF107J004LFSC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR19CK107JZFATR13 vs TAZF107J004LFSC0045 |