Part Details for CWR19CC337JZHZBULK by Kyocera AVX Components
Overview of CWR19CC337JZHZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19CC337JZHZBULK
CWR19CC337JZHZBULK CAD Models
CWR19CC337JZHZBULK Part Data Attributes
|
CWR19CC337JZHZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19CC337JZHZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR19CC337JZHZBULK
This table gives cross-reference parts and alternative options found for CWR19CC337JZHZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19CC337JZHZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CK337JCHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19CC337JZHZBULK vs CWR29CK337JCHABULK |
T429H337J004PHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, 2915, | KEMET Corporation | CWR19CC337JZHZBULK vs T429H337J004PHTLVL |
CWR29CC337JCHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19CC337JZHZBULK vs CWR29CC337JCHZBULK |
T429H337J004PBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, 2915, | KEMET Corporation | CWR19CC337JZHZBULK vs T429H337J004PBTLVL |
CWR16CH337JBHB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR19CC337JZHZBULK vs CWR16CH337JBHB/TR |
T429H337J004DBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, 2915, | KEMET Corporation | CWR19CC337JZHZBULK vs T429H337J004DBTLVL7610 |
T429H337J004DHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, 2915, | KEMET Corporation | CWR19CC337JZHZBULK vs T429H337J004DHTLVL7610 |
CWR29CB337JZHZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19CC337JZHZBULK vs CWR29CB337JZHZW |
CWR16CH337JBHB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR19CC337JZHZBULK vs CWR16CH337JBHB/HR |
CWR19CB337JZHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19CC337JZHZBULK vs CWR19CB337JZHZBULK |