There are no models available for this part yet.
Overview of CWR19CB476KCEZBULK by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CWR19CB476KCEZBULK by Kyocera AVX Components
Part Data Attributes for CWR19CB476KCEZBULK by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.002 mA
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
70 mA
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for CWR19CB476KCEZBULK
This table gives cross-reference parts and alternative options found for CWR19CB476KCEZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19CB476KCEZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CK476KCECTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR19CB476KCEZBULK vs CWR19CK476KCECTR13 |
CWR16CB476KBEB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR19CB476KCEZBULK vs CWR16CB476KBEB |
CWR29CC476KCEZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR19CB476KCEZBULK vs CWR29CC476KCEZ |
TAZE476K004CWLDT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19CB476KCEZBULK vs TAZE476K004CWLDT045 |
T429E476K004PB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19CB476KCEZBULK vs T429E476K004PB42507640 |
T429E476K004BHWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19CB476KCEZBULK vs T429E476K004BHWAFL |
T497E476K004CH621A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19CB476KCEZBULK vs T497E476K004CH621A7610 |
T419E476K004SK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2010 | KEMET Corporation | CWR19CB476KCEZBULK vs T419E476K004SK42517280 |
TAZE476K004CASD0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 47uF, 2010, | Kyocera AVX Components | CWR19CB476KCEZBULK vs TAZE476K004CASD0945 |
TAZE476K004CCSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 47uF, 2010, | Kyocera AVX Components | CWR19CB476KCEZBULK vs TAZE476K004CCSC0H45 |