Part Details for CWR19CB226JCDZBULK by Kyocera AVX Components
Overview of CWR19CB226JCDZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19CB226JCDZBULK
CWR19CB226JCDZBULK CAD Models
CWR19CB226JCDZBULK Part Data Attributes
|
CWR19CB226JCDZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19CB226JCDZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 60 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR19CB226JCDZBULK
This table gives cross-reference parts and alternative options found for CWR19CB226JCDZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19CB226JCDZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CK226JCDABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR19CB226JCDZBULK vs CWR29CK226JCDABULK |
T429D226J004AKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | KEMET Corporation | CWR19CB226JCDZBULK vs T429D226J004AKTLVL7280 |
CWR16CC226JBDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR19CB226JCDZBULK vs CWR16CC226JBDB |
CWR16CC226JCDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR19CB226JCDZBULK vs CWR16CC226JCDB |
T419D226J004ACTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | KEMET Corporation | CWR19CB226JCDZBULK vs T419D226J004ACTLVL |
T429D226J004BCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | KEMET Corporation | CWR19CB226JCDZBULK vs T429D226J004BCTLVL |
T429D226J004BHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | KEMET Corporation | CWR19CB226JCDZBULK vs T429D226J004BHTLVL7005 |
T429D226J004PHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | KEMET Corporation | CWR19CB226JCDZBULK vs T429D226J004PHTLVL7280 |
T419D226J004DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | KEMET Corporation | CWR19CB226JCDZBULK vs T419D226J004DKTLVL7280 |
T419D226J004RKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | KEMET Corporation | CWR19CB226JCDZBULK vs T419D226J004RKTLVL7280 |