Datasheets
CWR16MH156KCHB by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2915, CHIP

Part Details for CWR16MH156KCHB by Vishay Sprague

Overview of CWR16MH156KCHB by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CWR16MH156KCHB

CWR16MH156KCHB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR16MH156KCHB Part Data Attributes

CWR16MH156KCHB Vishay Sprague
Buy Now Datasheet
Compare Parts:
CWR16MH156KCHB Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2915, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2915
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.79 mm
JESD-609 Code e0
Leakage Current 0.006 mA
Length 7.24 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365/13
Size Code 2915
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 3.81 mm

Alternate Parts for CWR16MH156KCHB

This table gives cross-reference parts and alternative options found for CWR16MH156KCHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16MH156KCHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR16MB156KCHB/TR CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT Vishay Sprague CWR16MH156KCHB vs CWR16MB156KCHB/TR
CWR16MB156KTHA/TR CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT Vishay Sprague CWR16MH156KCHB vs CWR16MB156KTHA/TR
CWR16MC156KBHB/PR CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2915, CHIP Vishay Sprague CWR16MH156KCHB vs CWR16MC156KBHB/PR
CWR16MC156KBHZ/HR CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2915, CHIP Vishay Sprague CWR16MH156KCHB vs CWR16MC156KBHZ/HR
CWR16MB156KBHB/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MH156KCHB vs CWR16MB156KBHB/PR
CWR16MC156KBHB/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MH156KCHB vs CWR16MC156KBHB/PR
CWR16MH156KCHB/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MH156KCHB vs CWR16MH156KCHB/TR
CWR16MC156KCHA/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MH156KCHB vs CWR16MC156KCHA/HR
CWR16MB156KCHC/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MH156KCHB vs CWR16MB156KCHC/PR
CWR16MC156KCHC/PR CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2915, CHIP Vishay Sprague CWR16MH156KCHB vs CWR16MC156KCHC/PR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16MH156KCHB by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16MH156KCHB by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR16MH156KCHB would you like to use for your alert(s)?
  • Please alert me when CWR16MH156KCHB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16MH156KCHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16MH156KCHB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16MH156KCHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16MH156KCHB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16MH156KCHB by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: