Part Details for CWR16KH474MCAB by Vishay Intertechnologies
Overview of CWR16KH474MCAB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16KH474MCAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16KH474MCAB
|
Avnet Americas | Cap Tant Solid 0.47uF 25V A CASE 20% (2.54 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16KH474MCAB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$26.9325 / $34.2142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$23.7500 | Buy Now |
Part Details for CWR16KH474MCAB
CWR16KH474MCAB CAD Models
CWR16KH474MCAB Part Data Attributes
|
CWR16KH474MCAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16KH474MCAB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16KH474MCAB
This table gives cross-reference parts and alternative options found for CWR16KH474MCAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16KH474MCAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A474M025TCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | KEMET Corporation | CWR16KH474MCAB vs T429A474M025TCTLVL7005 |
T419A474M025TC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005 | KEMET Corporation | CWR16KH474MCAB vs T419A474M025TC4252 |
CWR16KC474MCAZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16KH474MCAB vs CWR16KC474MCAZ/PR |
CWR16KC474MBAC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16KH474MCAB vs CWR16KC474MBAC/HR |
T419A474M025RB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005 | KEMET Corporation | CWR16KH474MCAB vs T419A474M025RB7005 |
CWR29KK474MZAZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR16KH474MCAB vs CWR29KK474MZAZW |
CWR19KC474MBAZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR16KH474MCAB vs CWR19KC474MBAZBULK |
CWR29KB474MZABTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR16KH474MCAB vs CWR29KB474MZABTR13 |
T429A474M025DCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | KEMET Corporation | CWR16KH474MCAB vs T429A474M025DCTLVL7280 |
TAZA474M025CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR16KH474MCAB vs TAZA474M025CRLC9000 |