There are no models available for this part yet.
Overview of CWR16KC474JBAA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR16KC474JBAA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR16KC474JBAA
|
Avnet Americas | Cap Tant Solid 0.47uF 25V A CASE 5% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16KC474JBAA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$25.6500 / $32.5850 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$22.6200 | Buy Now |
CAD Models for CWR16KC474JBAA by Vishay Intertechnologies
Part Data Attributes for CWR16KC474JBAA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
15000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
2.54 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-55365/13
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for CWR16KC474JBAA
This table gives cross-reference parts and alternative options found for CWR16KC474JBAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16KC474JBAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KC474JZAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR16KC474JBAA vs CWR29KC474JZAAW |
CWR19KB474JZACTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR16KC474JBAA vs CWR19KB474JZACTR |
CWR16KC474JCAC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16KC474JBAA vs CWR16KC474JCAC/HR |
CWR19KB474JCACBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR16KC474JBAA vs CWR19KB474JCACBULK |
CWR16KB474JCAB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16KC474JBAA vs CWR16KB474JCAB/TR |
T429A474J025BBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | KEMET Corporation | CWR16KC474JBAA vs T429A474J025BBTLVL7610 |
CWR16KB474JCAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16KC474JBAA vs CWR16KB474JCAA |
T419A474J025ACTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | KEMET Corporation | CWR16KC474JBAA vs T419A474J025ACTLVL7280 |
CWR29KK474JBABBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR16KC474JBAA vs CWR29KK474JBABBULK |
T429A474J025BBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | KEMET Corporation | CWR16KC474JBAA vs T429A474J025BBTLVL7005 |