Part Details for CWR16KB335JBEA by Vishay Sprague
Overview of CWR16KB335JBEA by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR16KB335JBEA
CWR16KB335JBEA CAD Models
CWR16KB335JBEA Part Data Attributes
|
CWR16KB335JBEA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR16KB335JBEA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16KB335JBEA
This table gives cross-reference parts and alternative options found for CWR16KB335JBEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16KB335JBEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KB335JAECW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR16KB335JBEA vs CWR29KB335JAECW |
CWR19KC335JMEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR16KB335JBEA vs CWR19KC335JMEC |
CWR29KB335JZECTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16KB335JBEA vs CWR29KB335JZECTR13 |
TAZE335J025LWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR16KB335JBEA vs TAZE335J025LWLC9945 |
T419E335J025MCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, 2010, | KEMET Corporation | CWR16KB335JBEA vs T419E335J025MCTLVL7280 |
TAZE335J025LSLCT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16KB335JBEA vs TAZE335J025LSLCT845 |
TAZE335J025LGMD0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR16KB335JBEA vs TAZE335J025LGMD0045 |
TAZE335J025LFSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR16KB335JBEA vs TAZE335J025LFSZ0024 |
TAZE335J025LESB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR16KB335JBEA vs TAZE335J025LESB0924 |
TAZE335J025CWMB0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR16KB335JBEA vs TAZE335J025CWMB0824 |