CWR16JH155MBBZ/PR
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP

Overview of CWR16JH155MBBZ/PR by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR16JH155MBBZ/PR by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR16JH155MBBZ/PR by Vishay Sprague

CWR16JH155MBBZ/PR
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1505
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
9000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365/13
Size Code
1505
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. CWR16JH155MBBZ/PR
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP
    VS

Alternate Parts for CWR16JH155MBBZ/PR

This table gives cross-reference parts and alternative options found for CWR16JH155MBBZ/PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16JH155MBBZ/PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZB155M020CFMB0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JH155MBBZ/PR vs TAZB155M020CFMB0923
TAZB155M020LELC0024 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JH155MBBZ/PR vs TAZB155M020LELC0024
TAZB155M020LLSD0023 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JH155MBBZ/PR vs TAZB155M020LLSD0023
TAZB155M020LLLC0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JH155MBBZ/PR vs TAZB155M020LLLC0924
TAZB155M020LFMD0045 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JH155MBBZ/PR vs TAZB155M020LFMD0045
TAZB155M020LLSZ0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JH155MBBZ/PR vs TAZB155M020LLSZ0924
TAZB155M020LDSB0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JH155MBBZ/PR vs TAZB155M020LDSB0924
TAZB155M020LRLCT845 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR16JH155MBBZ/PR vs TAZB155M020LRLCT845
TAZB155M020CLSC0823 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JH155MBBZ/PR vs TAZB155M020CLSC0823
TAZB155M020CWMB0900 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JH155MBBZ/PR vs TAZB155M020CWMB0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16JH155MBBZ/PR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16JH155MBBZ/PR by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR16JH155MBBZ/PR would you like to use for your alert(s)?
  • Please alert me when CWR16JH155MBBZ/PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16JH155MBBZ/PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16JH155MBBZ/PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16JH155MBBZ/PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16JH155MBBZ/PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16JH155MBBZ/PR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: