Part Details for CWR16JH106JTEC by Vishay Intertechnologies
Overview of CWR16JH106JTEC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16JH106JTEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16JH106JTEC
|
Avnet Americas | Cap Tant Solid 10uF 20V E CASE 5% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16JH106JTEC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$76.5290 / $89.2830 | Buy Now |
Part Details for CWR16JH106JTEC
CWR16JH106JTEC CAD Models
CWR16JH106JTEC Part Data Attributes
|
CWR16JH106JTEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16JH106JTEC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16JH106JTEC
This table gives cross-reference parts and alternative options found for CWR16JH106JTEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16JH106JTEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419E106J020MK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, 2010 | KEMET Corporation | CWR16JH106JTEC vs T419E106J020MK7005 |
CWR29JB106JZEBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16JH106JTEC vs CWR29JB106JZEBTR |
CWR16JB106JTEC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CWR16JH106JTEC vs CWR16JB106JTEC/TR |
T429E106J020RBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, 2010, | KEMET Corporation | CWR16JH106JTEC vs T429E106J020RBTLVL |
T429E106J020MBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, 2010, | KEMET Corporation | CWR16JH106JTEC vs T429E106J020MBTLVL |
T429E106J020SBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, 2010, | KEMET Corporation | CWR16JH106JTEC vs T429E106J020SBTLVL7280 |
T429E106J020BKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, 2010, | KEMET Corporation | CWR16JH106JTEC vs T429E106J020BKTLVL |
T419E106J020CBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, 2010, | KEMET Corporation | CWR16JH106JTEC vs T419E106J020CBTLVL7280 |
T429E106J020BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, 2010, | KEMET Corporation | CWR16JH106JTEC vs T429E106J020BKTLVL7610 |
T429E106J020PHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, 2010, | KEMET Corporation | CWR16JH106JTEC vs T429E106J020PHTLVL7280 |