Datasheets
CWR16JB155MCBA/HR by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT

Part Details for CWR16JB155MCBA/HR by Vishay Sprague

Overview of CWR16JB155MCBA/HR by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CWR16JB155MCBA/HR

CWR16JB155MCBA/HR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR16JB155MCBA/HR Part Data Attributes

CWR16JB155MCBA/HR Vishay Sprague
Buy Now Datasheet
Compare Parts:
CWR16JB155MCBA/HR Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 1505
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 1.5 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 9000 mΩ
Height 1.27 mm
JESD-609 Code e4
Leakage Current 0.001 mA
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 20 V
Reference Standard MIL-PRF-55365/13
Size Code 1505
Surface Mount YES
Tan Delta 0.06
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.27 mm

Alternate Parts for CWR16JB155MCBA/HR

This table gives cross-reference parts and alternative options found for CWR16JB155MCBA/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16JB155MCBA/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZB155M020CFMB0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JB155MCBA/HR vs TAZB155M020CFMB0923
TAZB155M020LELC0024 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JB155MCBA/HR vs TAZB155M020LELC0024
TAZB155M020LLSD0023 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JB155MCBA/HR vs TAZB155M020LLSD0023
TAZB155M020LLLC0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JB155MCBA/HR vs TAZB155M020LLLC0924
TAZB155M020LFMD0045 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JB155MCBA/HR vs TAZB155M020LFMD0045
TAZB155M020LLSZ0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JB155MCBA/HR vs TAZB155M020LLSZ0924
TAZB155M020LDSB0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JB155MCBA/HR vs TAZB155M020LDSB0924
TAZB155M020LRLCT845 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR16JB155MCBA/HR vs TAZB155M020LRLCT845
TAZB155M020CLSC0823 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JB155MCBA/HR vs TAZB155M020CLSC0823
TAZB155M020CWMB0900 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components CWR16JB155MCBA/HR vs TAZB155M020CWMB0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16JB155MCBA/HR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16JB155MCBA/HR by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR16JB155MCBA/HR would you like to use for your alert(s)?
  • Please alert me when CWR16JB155MCBA/HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16JB155MCBA/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16JB155MCBA/HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16JB155MCBA/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16JB155MCBA/HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16JB155MCBA/HR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: