There are no models available for this part yet.
Overview of CWR16HH475JBBB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR16HH475JBBB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR16HH475JBBB
|
Avnet Americas | Cap Tant Solid 4.7uF 15V B CASE 5% (3.81 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16HH475JBBB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$23.8813 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$24.0200 | Buy Now |
CAD Models for CWR16HH475JBBB by Vishay Intertechnologies
Part Data Attributes for CWR16HH475JBBB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/13
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for CWR16HH475JBBB
This table gives cross-reference parts and alternative options found for CWR16HH475JBBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HH475JBBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB475J015CFLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR16HH475JBBB vs TAZB475J015CFLC0H24 |
TAZB475J015CWMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR16HH475JBBB vs TAZB475J015CWMC0H24 |
T429B475J015RC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16HH475JBBB vs T429B475J015RC42507640 |
TAZB475J015CASB0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR16HH475JBBB vs TAZB475J015CASB0700 |
TAZB475J015CBSCTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16HH475JBBB vs TAZB475J015CBSCTH45 |
T419B475J015BH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505 | KEMET Corporation | CWR16HH475JBBB vs T419B475J015BH7005 |
TAZB475J015LWLB5H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR16HH475JBBB vs TAZB475J015LWLB5H00 |
TAZB475J015LRMC0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR16HH475JBBB vs TAZB475J015LRMC0723 |
TAZB475J015LRLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR16HH475JBBB vs TAZB475J015LRLC0700 |
TAZB475J015LGST0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR16HH475JBBB vs TAZB475J015LGST0800 |