Part Details for CWR16HC475KTCC by Vishay Intertechnologies
Overview of CWR16HC475KTCC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16HC475KTCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16HC475KTCC
|
Avnet Americas | Cap Tant Solid 4.7uF 15V C CASE 10% (5.08 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16HC475KTCC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$40.6543 / $43.2125 | Buy Now |
Part Details for CWR16HC475KTCC
CWR16HC475KTCC CAD Models
CWR16HC475KTCC Part Data Attributes
|
CWR16HC475KTCC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16HC475KTCC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16HC475KTCC
This table gives cross-reference parts and alternative options found for CWR16HC475KTCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HC475KTCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC475K015CKSD0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR16HC475KTCC vs TAZC475K015CKSD0945 |
TAZC475K015CRLZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16HC475KTCC vs TAZC475K015CRLZT945 |
TAZC475K015CWLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR16HC475KTCC vs TAZC475K015CWLB0H23 |
TAZC475K015CGMD0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR16HC475KTCC vs TAZC475K015CGMD0800 |
TAZC475K015CFSB0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR16HC475KTCC vs TAZC475K015CFSB0023 |
TAZC475K015CFMD0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR16HC475KTCC vs TAZC475K015CFMD0724 |
TAZC475K015CWSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR16HC475KTCC vs TAZC475K015CWSB0000 |
TAZC475K015LALB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR16HC475KTCC vs TAZC475K015LALB0745 |
TAZC475K015LGMT0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR16HC475KTCC vs TAZC475K015LGMT0045 |
TAZC475K015LSLDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16HC475KTCC vs TAZC475K015LSLDT800 |