CWR16HB476MBHB/TR
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 47 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT

Overview of CWR16HB476MBHB/TR by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR16HB476MBHB/TR by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR16HB476MBHB/TR by Vishay Sprague

CWR16HB476MBHB/TR
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2915
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e4
Leakage Current
0.01 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/13
Size Code
2915
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.81 mm
Want to compare parts?
  1. CWR16HB476MBHB/TR
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 47 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CWR16HB476MBHB/TR

This table gives cross-reference parts and alternative options found for CWR16HB476MBHB/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HB476MBHB/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T419H476M015RCTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, KEMET Corporation CWR16HB476MBHB/TR vs T419H476M015RCTLVL7280
T419H476M015MB42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915 KEMET Corporation CWR16HB476MBHB/TR vs T419H476M015MB42517280
TAZH476M015CKMT0700 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components CWR16HB476MBHB/TR vs TAZH476M015CKMT0700
TAZH476M015LWSZT800 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR16HB476MBHB/TR vs TAZH476M015LWSZT800
TAZH476M015LCMT0723 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components CWR16HB476MBHB/TR vs TAZH476M015LCMT0723
TAZH476M015LCMC0823 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components CWR16HB476MBHB/TR vs TAZH476M015LCMC0823
TAZH476M015CKMC0800 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components CWR16HB476MBHB/TR vs TAZH476M015CKMC0800
TAZH476M015LCSZ0H00 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components CWR16HB476MBHB/TR vs TAZH476M015LCSZ0H00
TAZH476M015LALD0900 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components CWR16HB476MBHB/TR vs TAZH476M015LALD0900
TAZH476M015LDLC0700 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components CWR16HB476MBHB/TR vs TAZH476M015LDLC0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16HB476MBHB/TR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16HB476MBHB/TR by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR16HB476MBHB/TR would you like to use for your alert(s)?
  • Please alert me when CWR16HB476MBHB/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16HB476MBHB/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16HB476MBHB/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16HB476MBHB/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16HB476MBHB/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16HB476MBHB/TR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: