CWR16HB475MCDC/HR
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 4.7 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT

Overview of CWR16HB475MCDC/HR by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR16HB475MCDC/HR by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR16HB475MCDC/HR by Vishay Sprague

CWR16HB475MCDC/HR
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1510
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/13
Size Code
1510
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.54 mm
Want to compare parts?
  1. CWR16HB475MCDC/HR
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 4.7 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CWR16HB475MCDC/HR

This table gives cross-reference parts and alternative options found for CWR16HB475MCDC/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HB475MCDC/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR29HH475MADCTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1510, Kyocera AVX Components CWR16HB475MCDC/HR vs CWR29HH475MADCTR
CWR19HB475MZDABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1510, CHIP Kyocera AVX Components CWR16HB475MCDC/HR vs CWR19HB475MZDABULK
CWR19HC475MTDZTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1510, Kyocera AVX Components CWR16HB475MCDC/HR vs CWR19HC475MTDZTR13
CWR29HC475MZDCTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1510, CHIP Kyocera AVX Components CWR16HB475MCDC/HR vs CWR29HC475MZDCTR13
CWR19HH475MADBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1510, Kyocera AVX Components CWR16HB475MCDC/HR vs CWR19HH475MADBTR13
CWR29HB475MDDZTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1510, Kyocera AVX Components CWR16HB475MCDC/HR vs CWR29HB475MDDZTR
CWR29HK475MDDA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1510, Kyocera AVX Components CWR16HB475MCDC/HR vs CWR29HK475MDDA
TAZD475M015CSMB0900 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1510, Kyocera AVX Components CWR16HB475MCDC/HR vs TAZD475M015CSMB0900
TAZD475M015LALC0024 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1510, Kyocera AVX Components CWR16HB475MCDC/HR vs TAZD475M015LALC0024
T429D475M015DK7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1510 KEMET Corporation CWR16HB475MCDC/HR vs T429D475M015DK7610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16HB475MCDC/HR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16HB475MCDC/HR by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR16HB475MCDC/HR would you like to use for your alert(s)?
  • Please alert me when CWR16HB475MCDC/HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16HB475MCDC/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16HB475MCDC/HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16HB475MCDC/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16HB475MCDC/HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16HB475MCDC/HR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: