Part Details for CWR16HB336MBFA/HR by Vishay Sprague
Overview of CWR16HB336MBFA/HR by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR16HB336MBFA/HR
CWR16HB336MBFA/HR CAD Models
CWR16HB336MBFA/HR Part Data Attributes
|
CWR16HB336MBFA/HR
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR16HB336MBFA/HR
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2213, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2214 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.005 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR16HB336MBFA/HR
This table gives cross-reference parts and alternative options found for CWR16HB336MBFA/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HB336MBFA/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419F336M015TK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214 | KEMET Corporation | CWR16HB336MBFA/HR vs T419F336M015TK42527610 |
T429F336M015MCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | CWR16HB336MBFA/HR vs T429F336M015MCTLVL7610 |
CWR29HK336MZFATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR16HB336MBFA/HR vs CWR29HK336MZFATR |
T429F336M015MBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | CWR16HB336MBFA/HR vs T429F336M015MBTLVL7610 |
CWR19HC336MBFZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR16HB336MBFA/HR vs CWR19HC336MBFZBULK |
CWR29HB336MBFBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR16HB336MBFA/HR vs CWR29HB336MBFBBULK |
T429F336M015ABTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | CWR16HB336MBFA/HR vs T429F336M015ABTLVL7005 |
T419F336M015TB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214 | KEMET Corporation | CWR16HB336MBFA/HR vs T419F336M015TB7005 |
CWR16HB336MBFA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16HB336MBFA/HR vs CWR16HB336MBFA/HR |
CWR29HB336MZFBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR16HB336MBFA/HR vs CWR29HB336MZFBBULK |