Part Details for CWR16HB336KCGA by Vishay Sprague
Overview of CWR16HB336KCGA by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR16HB336KCGA
CWR16HB336KCGA CAD Models
CWR16HB336KCGA Part Data Attributes
|
CWR16HB336KCGA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR16HB336KCGA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2711, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2711 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR16HB336KCGA
This table gives cross-reference parts and alternative options found for CWR16HB336KCGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HB336KCGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336K015LWST0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR16HB336KCGA vs TAZG336K015LWST0H23 |
T419G336K015SB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711 | KEMET Corporation | CWR16HB336KCGA vs T419G336K015SB42517005 |
T419G336K015AHWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16HB336KCGA vs T419G336K015AHWAFL |
T419G336K015MH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711 | KEMET Corporation | CWR16HB336KCGA vs T419G336K015MH42507280 |
TAZG336K015LRLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR16HB336KCGA vs TAZG336K015LRLB0724 |
TAZG336K015LGLT0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR16HB336KCGA vs TAZG336K015LGLT0024 |
TAZG336K015LGSB0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR16HB336KCGA vs TAZG336K015LGSB0924 |
TAZG336K015LKMB0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR16HB336KCGA vs TAZG336K015LKMB0023 |
T497G336K015CT631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | CWR16HB336KCGA vs T497G336K015CT631A7280 |
TAZG336K015LALB0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR16HB336KCGA vs TAZG336K015LALB0923 |