Part Details for CWR16FB686MBGC by Vishay Intertechnologies
Overview of CWR16FB686MBGC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16FB686MBGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16FB686MBGC
|
Avnet Americas | Cap Tant Solid 68uF 10V G CASE 20% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16FB686MBGC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$21.3594 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$21.4800 | Buy Now |
Part Details for CWR16FB686MBGC
CWR16FB686MBGC CAD Models
CWR16FB686MBGC Part Data Attributes
|
CWR16FB686MBGC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16FB686MBGC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR16FB686MBGC
This table gives cross-reference parts and alternative options found for CWR16FB686MBGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16FB686MBGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16FB686MBGB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR16FB686MBGC vs CWR16FB686MBGB/TR |
CWR16FB686MCGB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR16FB686MBGC vs CWR16FB686MCGB/PR |
CWR16FB686MBGA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR16FB686MBGC vs CWR16FB686MBGA/HR |
CWR16FB686MCGA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR16FB686MBGC vs CWR16FB686MCGA/HR |
CWR16FB686MCGA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR16FB686MBGC vs CWR16FB686MCGA |
CWR16FC686MBGB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR16FB686MBGC vs CWR16FC686MBGB/HR |
CWR16FC686MCGA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR16FB686MBGC vs CWR16FC686MCGA/PR |
CWR16FB686MBGZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR16FB686MBGC vs CWR16FB686MBGZ |
CWR29FH686MBGB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR16FB686MBGC vs CWR29FH686MBGB |
CWR16FC686MBGA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR16FB686MBGC vs CWR16FC686MBGA/TR |