Datasheets
CWR16FB686KBGZ/HR by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP

Part Details for CWR16FB686KBGZ/HR by Vishay Intertechnologies

Overview of CWR16FB686KBGZ/HR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CWR16FB686KBGZ/HR

Part # Distributor Description Stock Price Buy
DISTI # CWR16FB686KBGZ/HR
Avnet Americas Cap Tant Solid 68uF 10V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) T/R - Tape and Reel (Alt: CWR16FB686KBGZ/HR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel 0
  • 300 $18.9440
$18.9440 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 0
  • 300 $19.0500
$19.0500 Buy Now

Part Details for CWR16FB686KBGZ/HR

CWR16FB686KBGZ/HR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR16FB686KBGZ/HR Part Data Attributes

CWR16FB686KBGZ/HR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR16FB686KBGZ/HR Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1100 mΩ
Height 2.79 mm
JESD-609 Code e4
Leakage Current 0.006 mA
Length 6.73 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/13
Size Code 2711
Surface Mount YES
Tan Delta 0.1
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for CWR16FB686KBGZ/HR

This table gives cross-reference parts and alternative options found for CWR16FB686KBGZ/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16FB686KBGZ/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR29FK686KCGA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP Kyocera AVX Components CWR16FB686KBGZ/HR vs CWR29FK686KCGA
CWR16FB686KTGC/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR16FB686KBGZ/HR vs CWR16FB686KTGC/HR
CWR29FB686KCGA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP Kyocera AVX Components CWR16FB686KBGZ/HR vs CWR29FB686KCGA
CWR16FC686KCGZ/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR16FB686KBGZ/HR vs CWR16FC686KCGZ/PR
CWR16FH686KCGC/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR16FB686KBGZ/HR vs CWR16FH686KCGC/TR
CWR16FB686KBGC/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR16FB686KBGZ/HR vs CWR16FB686KBGC/TR
CWR16FC686KCGB/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR16FB686KBGZ/HR vs CWR16FC686KCGB/HR
TAZG686K010CBSB0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP Kyocera AVX Components CWR16FB686KBGZ/HR vs TAZG686K010CBSB0045
CWR16FB686KCGZ/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR16FB686KBGZ/HR vs CWR16FB686KCGZ/TR
CWR16FH686KCGA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR16FB686KBGZ/HR vs CWR16FH686KCGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16FB686KBGZ/HR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16FB686KBGZ/HR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CWR16FB686KBGZ/HR would you like to use for your alert(s)?
  • Please alert me when CWR16FB686KBGZ/HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16FB686KBGZ/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16FB686KBGZ/HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16FB686KBGZ/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16FB686KBGZ/HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16FB686KBGZ/HR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: