Part Details for CWR16FB225MBAZ by Vishay Intertechnologies
Overview of CWR16FB225MBAZ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16FB225MBAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16FB225MBAZ
|
Avnet Americas | Cap Tant Solid 2.2uF 10V A CASE 20% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16FB225MBAZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$14.3000 | Buy Now |
Part Details for CWR16FB225MBAZ
CWR16FB225MBAZ CAD Models
CWR16FB225MBAZ Part Data Attributes
|
CWR16FB225MBAZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16FB225MBAZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16FB225MBAZ
This table gives cross-reference parts and alternative options found for CWR16FB225MBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16FB225MBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FC225MDAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | CWR16FB225MBAZ vs CWR19FC225MDAATR |
T497A225M010AH64157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16FB225MBAZ vs T497A225M010AH64157640 |
T497A225M010CH6115WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16FB225MBAZ vs T497A225M010CH6115WAFL |
TAZA225M010LSMC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | CWR16FB225MBAZ vs TAZA225M010LSMC0724 |
T419A225M010DC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | KEMET Corporation | CWR16FB225MBAZ vs T419A225M010DC4252 |
T419A225M010SC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | KEMET Corporation | CWR16FB225MBAZ vs T419A225M010SC4251 |
TAZA225M010LCMC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | CWR16FB225MBAZ vs TAZA225M010LCMC0823 |
TAZA225M010LCSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | CWR16FB225MBAZ vs TAZA225M010LCSZ0H00 |
TAZA225M010LKLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | CWR16FB225MBAZ vs TAZA225M010LKLC9H45 |
TAZA225M010LWSZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16FB225MBAZ vs TAZA225M010LWSZT800 |