CWR16FB156MCEA/TR
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT

Overview of CWR16FB156MCEA/TR by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR16FB156MCEA/TR by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR16FB156MCEA/TR by Vishay Sprague

CWR16FB156MCEA/TR
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2010
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.002 mA
Length
5.08 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/13
Size Code
2010
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.54 mm
Want to compare parts?
  1. CWR16FB156MCEA/TR
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CWR16FB156MCEA/TR

This table gives cross-reference parts and alternative options found for CWR16FB156MCEA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16FB156MCEA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429E156M010ABTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2010, KEMET Corporation CWR16FB156MCEA/TR vs T429E156M010ABTLVL7280
TAZE156M010CBMB0900 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, Kyocera AVX Components CWR16FB156MCEA/TR vs TAZE156M010CBMB0900
T497E156M010CB621A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP KEMET Corporation CWR16FB156MCEA/TR vs T497E156M010CB621A
TAZE156M010CGLT0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, Kyocera AVX Components CWR16FB156MCEA/TR vs TAZE156M010CGLT0045
T419E156M010PH42527005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2010 KEMET Corporation CWR16FB156MCEA/TR vs T419E156M010PH42527005
TAZE156M010LRMZ0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, Kyocera AVX Components CWR16FB156MCEA/TR vs TAZE156M010LRMZ0H24
TAZE156M010LALZ0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, Kyocera AVX Components CWR16FB156MCEA/TR vs TAZE156M010LALZ0H24
TAZE156M010CAMB0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, Kyocera AVX Components CWR16FB156MCEA/TR vs TAZE156M010CAMB0824
TAZE156M010CCMZ0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, Kyocera AVX Components CWR16FB156MCEA/TR vs TAZE156M010CCMZ0000
T419E156M010CHTLVL7610 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, KEMET Corporation CWR16FB156MCEA/TR vs T419E156M010CHTLVL7610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16FB156MCEA/TR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16FB156MCEA/TR by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR16FB156MCEA/TR would you like to use for your alert(s)?
  • Please alert me when CWR16FB156MCEA/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16FB156MCEA/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16FB156MCEA/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16FB156MCEA/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16FB156MCEA/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16FB156MCEA/TR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: