Part Details for CWR16DH226MCEB by Vishay Intertechnologies
Overview of CWR16DH226MCEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16DH226MCEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16DH226MCEB
|
Avnet Americas | Cap Tant Solid 22uF 6V E CASE 20% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16DH226MCEB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$28.1674 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$28.3300 | Buy Now |
Part Details for CWR16DH226MCEB
CWR16DH226MCEB CAD Models
CWR16DH226MCEB Part Data Attributes
|
CWR16DH226MCEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16DH226MCEB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16DH226MCEB
This table gives cross-reference parts and alternative options found for CWR16DH226MCEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DH226MCEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE226M006LFLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR16DH226MCEB vs TAZE226M006LFLZ0745 |
TAZE226M006LRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR16DH226MCEB vs TAZE226M006LRSD0845 |
TAZE226M006LWMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR16DH226MCEB vs TAZE226M006LWMZ0745 |
TAZE226M006LELZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR16DH226MCEB vs TAZE226M006LELZ0H45 |
T429E226M006SB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR16DH226MCEB vs T429E226M006SB4251 |
TAZE226M006LDMT0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR16DH226MCEB vs TAZE226M006LDMT0045 |
TAZE226M006CSSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16DH226MCEB vs TAZE226M006CSSZ0823 |
TAZE226M006CSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR16DH226MCEB vs TAZE226M006CSLD0745 |
T429E226M006PHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | KEMET Corporation | CWR16DH226MCEB vs T429E226M006PHTLVL7280 |
T429E226M006MHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | KEMET Corporation | CWR16DH226MCEB vs T429E226M006MHTLVL |