CWR16DH156JBBZ/TR
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 15 uF, SURFACE MOUNT, 1505, CHIP

Overview of CWR16DH156JBBZ/TR by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR16DH156JBBZ/TR by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR16DH156JBBZ/TR by Vishay Sprague

CWR16DH156JBBZ/TR
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1505
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/13
Size Code
1505
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. CWR16DH156JBBZ/TR
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 15 uF, SURFACE MOUNT, 1505, CHIP
    VS

Alternate Parts for CWR16DH156JBBZ/TR

This table gives cross-reference parts and alternative options found for CWR16DH156JBBZ/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DH156JBBZ/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR19DK156JMBC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP KEMET Corporation CWR16DH156JBBZ/TR vs CWR19DK156JMBC
CWR16DB156JCBC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR16DH156JBBZ/TR vs CWR16DB156JCBC
CWR16DH156JBBZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR16DH156JBBZ/TR vs CWR16DH156JBBZ
CWR29DH156JABAW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components CWR16DH156JBBZ/TR vs CWR29DH156JABAW
CWR19DB156JMBZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP KEMET Corporation CWR16DH156JBBZ/TR vs CWR19DB156JMBZ
TAZB156J006LLLC0745 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components CWR16DH156JBBZ/TR vs TAZB156J006LLLC0745
T429B156J006BB42527640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR16DH156JBBZ/TR vs T429B156J006BB42527640
TAZB156J006CRMT0845 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components CWR16DH156JBBZ/TR vs TAZB156J006CRMT0845
TAZB156J006LLSZ0745 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components CWR16DH156JBBZ/TR vs TAZB156J006LLSZ0745
TAZB156J006CKMC0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components CWR16DH156JBBZ/TR vs TAZB156J006CKMC0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16DH156JBBZ/TR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16DH156JBBZ/TR by Vishay Sprague

  • Please alert me when CWR16DH156JBBZ/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16DH156JBBZ/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16DH156JBBZ/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16DH156JBBZ/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16DH156JBBZ/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16DH156JBBZ/TR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: