Part Details for CWR16DC337MBHA by Vishay Sprague
Overview of CWR16DC337MBHA by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR16DC337MBHA
CWR16DC337MBHA CAD Models
CWR16DC337MBHA Part Data Attributes
|
CWR16DC337MBHA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR16DC337MBHA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, SURFACE MOUNT, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2915 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR16DC337MBHA
This table gives cross-reference parts and alternative options found for CWR16DC337MBHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DC337MBHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H337M006RK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2915 | KEMET Corporation | CWR16DC337MBHA vs T429H337M006RK |
T429H337M006TB7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16DC337MBHA vs T429H337M006TB7640 |
TAZH337M006LGLD0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337MBHA vs TAZH337M006LGLD0045 |
T419H337M006CC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2915 | KEMET Corporation | CWR16DC337MBHA vs T419H337M006CC42517005 |
TAZH337M006CGLB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337MBHA vs TAZH337M006CGLB0923 |
TAZH337M006CGLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337MBHA vs TAZH337M006CGLC0H45 |
TAZH337M006CGSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337MBHA vs TAZH337M006CGSZ0H45 |
TAZH337M006CSSBT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DC337MBHA vs TAZH337M006CSSBT845 |
TAZH337M006CWLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337MBHA vs TAZH337M006CWLB0824 |
TAZH337M006LBMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337MBHA vs TAZH337M006LBMC0H00 |