Part Details for CWR16DC337KBHB by Vishay Intertechnologies
Overview of CWR16DC337KBHB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16DC337KBHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16DC337KBHB
|
Avnet Americas | Cap Tant Solid 330uF 6V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16DC337KBHB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$24.6490 / $26.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$24.9600 | Buy Now |
Part Details for CWR16DC337KBHB
CWR16DC337KBHB CAD Models
CWR16DC337KBHB Part Data Attributes
|
CWR16DC337KBHB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16DC337KBHB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR16DC337KBHB
This table gives cross-reference parts and alternative options found for CWR16DC337KBHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DC337KBHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH337K006LAMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337KBHB vs TAZH337K006LAMD0H45 |
TAZH337K006LRMC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337KBHB vs TAZH337K006LRMC0900 |
TAZH337K006LRMT0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337KBHB vs TAZH337K006LRMT0800 |
TAZH337K006LALT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337KBHB vs TAZH337K006LALT0H00 |
TAZH337K006LASZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337KBHB vs TAZH337K006LASZ0724 |
T429H337K006MH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16DC337KBHB vs T429H337K006MH4250WAFL |
TAZH337K006LCMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337KBHB vs TAZH337K006LCMB0H23 |
TAZH337K006CBMC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337KBHB vs TAZH337K006CBMC0000 |
TAZH337K006LBLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR16DC337KBHB vs TAZH337K006LBLC0800 |
TAZH337K006CBLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16DC337KBHB vs TAZH337K006CBLZ0H00 |