CWR16DC335KCAA/PR
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 3.3 uF, SURFACE MOUNT, 1005, CHIP

Overview of CWR16DC335KCAA/PR by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR16DC335KCAA/PR by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR16DC335KCAA/PR by Vishay Sprague

CWR16DC335KCAA/PR
Vishay Sprague
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1005
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
12000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
2.54 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/13
Size Code
1005
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. CWR16DC335KCAA/PR
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 3.3 uF, SURFACE MOUNT, 1005, CHIP
    VS

Alternate Parts for CWR16DC335KCAA/PR

This table gives cross-reference parts and alternative options found for CWR16DC335KCAA/PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DC335KCAA/PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZA335K006CELT0845 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components CWR16DC335KCAA/PR vs TAZA335K006CELT0845
TAZA335K006CESZ0945 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components CWR16DC335KCAA/PR vs TAZA335K006CESZ0945
TAZA335K006CFLD0H00 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components CWR16DC335KCAA/PR vs TAZA335K006CFLD0H00
TAZA335K006CFMD0H23 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components CWR16DC335KCAA/PR vs TAZA335K006CFMD0H23
TAZA335K006LKMZ0700 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components CWR16DC335KCAA/PR vs TAZA335K006LKMZ0700
TAZA335K006CGMD0723 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components CWR16DC335KCAA/PR vs TAZA335K006CGMD0723
TAZA335K006CRSCT800 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR16DC335KCAA/PR vs TAZA335K006CRSCT800
TAZA335K006CSLBT045 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR16DC335KCAA/PR vs TAZA335K006CSLBT045
TAZA335K006LWMT0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components CWR16DC335KCAA/PR vs TAZA335K006LWMT0045
TAZA335K006CWMD0H00 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components CWR16DC335KCAA/PR vs TAZA335K006CWMD0H00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16DC335KCAA/PR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16DC335KCAA/PR by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR16DC335KCAA/PR would you like to use for your alert(s)?
  • Please alert me when CWR16DC335KCAA/PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16DC335KCAA/PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16DC335KCAA/PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16DC335KCAA/PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16DC335KCAA/PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16DC335KCAA/PR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: