There are no models available for this part yet.
Overview of CWR16DB476MCFB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR16DB476MCFB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR16DB476MCFB
|
Avnet Americas | Cap Tant Solid 47uF 6V F CASE 20% (5.59 X 3.43 X 1.78mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16DB476MCFB) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$33.2235 / $42.2062 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$29.3000 | Buy Now |
CAD Models for CWR16DB476MCFB by Vishay Intertechnologies
Part Data Attributes for CWR16DB476MCFB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.003 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-55365/13
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.43 mm
|
Alternate Parts for CWR16DB476MCFB
This table gives cross-reference parts and alternative options found for CWR16DB476MCFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DB476MCFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16DC476MCFC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16DB476MCFB vs CWR16DC476MCFC/PR |
T419F476M006TB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214 | KEMET Corporation | CWR16DB476MCFB vs T419F476M006TB42517280 |
CWR16DH476MCFZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16DB476MCFB vs CWR16DH476MCFZ/HR |
CWR16DB476MTFC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16DB476MCFB vs CWR16DB476MTFC/HR |
CWR29DC476MZFCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR16DB476MCFB vs CWR29DC476MZFCTR13 |
CWR19DB476MZFCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR16DB476MCFB vs CWR19DB476MZFCTR13 |
T429F476M006CHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | KEMET Corporation | CWR16DB476MCFB vs T429F476M006CHTLVL |
T419F476M006TC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214 | KEMET Corporation | CWR16DB476MCFB vs T419F476M006TC4252 |
CWR19DB476MBFABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR16DB476MCFB vs CWR19DB476MBFABULK |
T429F476M006BCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | KEMET Corporation | CWR16DB476MCFB vs T429F476M006BCTLVL7610 |