CWR16CC226KCDA/HR
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP

Overview of CWR16CC226KCDA/HR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CWR16CC226KCDA/HR by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CWR16CC226KCDA/HR
Avnet Americas Cap Tant Solid 22uF 4V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.01%FR) T/R - Tape and Reel (Alt: CWR16CC226KCDA/HR) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel 0
  • 1,250 $25.3494
$25.3494 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 0
  • 1,250 $25.4900
$25.4900 Buy Now

CAD Models for CWR16CC226KCDA/HR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR16CC226KCDA/HR by Vishay Intertechnologies

CWR16CC226KCDA/HR
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
MIL-PRF-55365/13
Size Code
1510
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.54 mm
Want to compare parts?
  1. CWR16CC226KCDA/HR
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP
    VS

Alternate Parts for CWR16CC226KCDA/HR

This table gives cross-reference parts and alternative options found for CWR16CC226KCDA/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CC226KCDA/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR16CB226KCDB/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR16CC226KCDA/HR vs CWR16CB226KCDB/TR
CWR16CB226KCDA/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR16CC226KCDA/HR vs CWR16CB226KCDA/HR
CWR29CB226KBDZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP Kyocera AVX Components CWR16CC226KCDA/HR vs CWR29CB226KBDZ
CWR16CC226KCDB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR16CC226KCDA/HR vs CWR16CC226KCDB
CWR16CH226KBDB/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR16CC226KCDA/HR vs CWR16CH226KBDB/TR
CWR16CB226KBDZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR16CC226KCDA/HR vs CWR16CB226KBDZ
CWR16CB226KBDC/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR16CC226KCDA/HR vs CWR16CB226KBDC/TR
CWR16CB226KCDZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR16CC226KCDA/HR vs CWR16CB226KCDZ
CWR16CH226KCDZ/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR16CC226KCDA/HR vs CWR16CH226KCDZ/HR
CWR16CB226KTDC/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR16CC226KCDA/HR vs CWR16CB226KTDC/HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16CC226KCDA/HR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16CC226KCDA/HR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CWR16CC226KCDA/HR would you like to use for your alert(s)?
  • Please alert me when CWR16CC226KCDA/HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16CC226KCDA/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16CC226KCDA/HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16CC226KCDA/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16CC226KCDA/HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16CC226KCDA/HR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: