Part Details for CWR16CC226JTBC by Vishay Intertechnologies
Overview of CWR16CC226JTBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16CC226JTBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CC226JTBC
|
Avnet Americas | Cap Tant Solid 22uF 4V B CASE 5% (3.81 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16CC226JTBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$58.5133 | Buy Now |
Part Details for CWR16CC226JTBC
CWR16CC226JTBC CAD Models
CWR16CC226JTBC Part Data Attributes
|
CWR16CC226JTBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16CC226JTBC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16CC226JTBC
This table gives cross-reference parts and alternative options found for CWR16CC226JTBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CC226JTBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CC226JCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CC226JTBC vs CWR16CC226JCBA |
CWR16CC226JCBC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CC226JTBC vs CWR16CC226JCBC/PR |
CWR16CH226JCBZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CC226JTBC vs CWR16CH226JCBZ/HR |
CWR16CB226JTBC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CC226JTBC vs CWR16CB226JTBC/HR |
CWR16CB226JCBB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CC226JTBC vs CWR16CB226JCBB/PR |
CWR16CC226JCBC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CC226JTBC vs CWR16CC226JCBC/HR |
CWR16CB226JBBB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CC226JTBC vs CWR16CB226JBBB/PR |
CWR16CH226JBBC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CC226JTBC vs CWR16CH226JBBC/PR |
CWR16CH226JCBC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CC226JTBC vs CWR16CH226JCBC/PR |
CWR16CC226JBBZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CC226JTBC vs CWR16CC226JBBZ/PR |