Part Details for CWR16CC156JBBC by Vishay Intertechnologies
Overview of CWR16CC156JBBC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16CC156JBBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CC156JBBC
|
Avnet Americas | Cap Tant Solid 15uF 4V B CASE 5% (3.81 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16CC156JBBC) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$24.4961 / $26.0375 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$24.8000 | Buy Now |
Part Details for CWR16CC156JBBC
CWR16CC156JBBC CAD Models
CWR16CC156JBBC Part Data Attributes
|
CWR16CC156JBBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16CC156JBBC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16CC156JBBC
This table gives cross-reference parts and alternative options found for CWR16CC156JBBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CC156JBBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CH156JCBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 15 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR16CC156JBBC vs CWR16CH156JCBZ |
CWR19CC156JBBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR16CC156JBBC vs CWR19CC156JBBBW |
TAZB156J004CDST0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16CC156JBBC vs TAZB156J004CDST0923 |
TAZB156J004CGLD9900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16CC156JBBC vs TAZB156J004CGLD9900 |
TAZB156J004CESD0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16CC156JBBC vs TAZB156J004CESD0845 |
TAZB156J004LSMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16CC156JBBC vs TAZB156J004LSMZ0745 |
TAZB156J004LALZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16CC156JBBC vs TAZB156J004LALZ0H45 |
TAZB156J004LAMC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16CC156JBBC vs TAZB156J004LAMC0045 |
T429B156J004SK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16CC156JBBC vs T429B156J004SK42517640 |
TAZB156J004LGLB0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16CC156JBBC vs TAZB156J004LGLB0924 |