Part Details for CWR15FK156KCAB by Kyocera AVX Components
Overview of CWR15FK156KCAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR15FK156KCAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X6504
|
Newark | Tacmicrochip Rohs Compliant: Yes |Kyocera Avx CWR15FK156KCAB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0800 / $25.3700 | Buy Now |
DISTI #
478-CWR15FK156KCAB-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9750 | Buy Now |
DISTI #
CWR15FK156KCAB
|
Avnet Americas | Cap Tant Solid 15uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6 Ohm 125?C - Custom Tape W/Leader (Alt: CWR15FK156KCAB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 48 Weeks, 0 Days Container: Tape w/Leader | 514 Factory Stock |
|
$21.7343 | Buy Now |
DISTI #
CWR15FK156KCAB
|
TTI | Tantalum Capacitors - Solid SMD 15UF 10V 10% A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$30.6300 / $34.0500 | Buy Now |
Part Details for CWR15FK156KCAB
CWR15FK156KCAB CAD Models
CWR15FK156KCAB Part Data Attributes
|
CWR15FK156KCAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR15FK156KCAB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 48 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CWR15FK156KCAB
This table gives cross-reference parts and alternative options found for CWR15FK156KCAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR15FK156KCAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA156K010CGMC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | CWR15FK156KCAB vs TBCA156K010CGMC0924 |
TBCA156K010CGSD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | CWR15FK156KCAB vs TBCA156K010CGSD0000 |
TBCA156K010CWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR15FK156KCAB vs TBCA156K010CWSZ0945 |
TBJA156K010CADZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | CWR15FK156KCAB vs TBJA156K010CADZ0945 |
TBJA156K010CASZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | CWR15FK156KCAB vs TBJA156K010CASZ0724 |
TBJA156K010CBSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR15FK156KCAB vs TBJA156K010CBSZ0800 |
TBJA156K010CCLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | CWR15FK156KCAB vs TBJA156K010CCLB0H00 |
TBJA156K010CDLB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | CWR15FK156KCAB vs TBJA156K010CDLB0700 |
TBJA156K010CGSD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | CWR15FK156KCAB vs TBJA156K010CGSD0823 |
TBJA156K010CKLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | CWR15FK156KCAB vs TBJA156K010CKLZ0H00 |