Part Details for CWR11NH684MDA by Vishay Intertechnologies
Overview of CWR11NH684MDA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11NH684MDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11NH684MDA
|
Avnet Americas | Cap Tant Solid 0.04uF 50V C CASE 20% 6032-28 T/R - Bulk (Alt: CWR11NH684MDA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11NH684MDA
CWR11NH684MDA CAD Models
CWR11NH684MDA Part Data Attributes
|
CWR11NH684MDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11NH684MDA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11NH684MDA
This table gives cross-reference parts and alternative options found for CWR11NH684MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NH684MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC684M050CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NH684MDA vs TBJC684M050CSLZ0723 |
T496C684M050CC631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | KEMET Corporation | CWR11NH684MDA vs T496C684M050CC631A7640 |
TBJC684M050CWSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412 | Kyocera AVX Components | CWR11NH684MDA vs TBJC684M050CWSD0023 |
T493C684M050CC6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH684MDA vs T493C684M050CC6320WAFL |
TBJC684M050CRSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NH684MDA vs TBJC684M050CRSZ0000 |
T492C684M050RH42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11NH684MDA vs T492C684M050RH42527640 |
TBJC684M050CSSCT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | CWR11NH684MDA vs TBJC684M050CSSCT945 |
T493C684M050AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412 | KEMET Corporation | CWR11NH684MDA vs T493C684M050AN6120 |
T493C684M050BB63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH684MDA vs T493C684M050BB63207640 |
T493C684M050BK6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH684MDA vs T493C684M050BK6410WAFL |