Part Details for CWR11NH474MDC by Vishay Intertechnologies
Overview of CWR11NH474MDC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11NH474MDC
CWR11NH474MDC CAD Models
CWR11NH474MDC Part Data Attributes
|
CWR11NH474MDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11NH474MDC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11NH474MDC
This table gives cross-reference parts and alternative options found for CWR11NH474MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NH474MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC474M050CBSZT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412, | Kyocera AVX Components | CWR11NH474MDC vs TBJC474M050CBSZT000 |
T493C474M050CN63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH474MDC vs T493C474M050CN63207640 |
TBJC474M050CBLCT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412, | Kyocera AVX Components | CWR11NH474MDC vs TBJC474M050CBLCT000 |
T493C474M050CM63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH474MDC vs T493C474M050CM63107640 |
TBJC474M050CSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412 | Kyocera AVX Components | CWR11NH474MDC vs TBJC474M050CSLD0945 |
T493C474M050AK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH474MDC vs T493C474M050AK63107640 |
TBJC474M050CRLC99GC | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11NH474MDC vs TBJC474M050CRLC99GC |
TBJC474M050CSLZTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412, | Kyocera AVX Components | CWR11NH474MDC vs TBJC474M050CSLZTH00 |
T493C474M050AH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11NH474MDC vs T493C474M050AH6110 |
T493C474M050CH621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412, CHIP | KEMET Corporation | CWR11NH474MDC vs T493C474M050CH621A |