Part Details for CWR11NC684JCBTR4 by Kyocera AVX Components
Overview of CWR11NC684JCBTR4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11NC684JCBTR4
CWR11NC684JCBTR4 CAD Models
CWR11NC684JCBTR4 Part Data Attributes
|
CWR11NC684JCBTR4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NC684JCBTR4
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11NC684JCBTR4
This table gives cross-reference parts and alternative options found for CWR11NC684JCBTR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NC684JCBTR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NC684JDZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11NC684JCBTR4 vs CWR11NC684JDZ |
TBJC684J050CAMT0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | CWR11NC684JCBTR4 vs TBJC684J050CAMT0045 |
TBJC684J050CKMD0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | CWR11NC684JCBTR4 vs TBJC684J050CKMD0700 |
TBJC684J050CWMBT045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | CWR11NC684JCBTR4 vs TBJC684J050CWMBT045 |
TBJC684J050CGST0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | CWR11NC684JCBTR4 vs TBJC684J050CGST0023 |
TBJC684J050CKMB0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | CWR11NC684JCBTR4 vs TBJC684J050CKMB0845 |
TBJC684J050CKLDTH24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | CWR11NC684JCBTR4 vs TBJC684J050CKLDTH24 |
TBJC684J050CLLDT724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | CWR11NC684JCBTR4 vs TBJC684J050CLLDT724 |
TBJC684J050CXST0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | CWR11NC684JCBTR4 vs TBJC684J050CXST0000 |
T493C684J050CK642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | KEMET Corporation | CWR11NC684JCBTR4 vs T493C684J050CK642A |