Part Details for CWR11NB225JZCTR by Kyocera AVX Components
Overview of CWR11NB225JZCTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11NB225JZCTR
CWR11NB225JZCTR CAD Models
CWR11NB225JZCTR Part Data Attributes
|
CWR11NB225JZCTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NB225JZCTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2916, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2916 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11NB225JZCTR
This table gives cross-reference parts and alternative options found for CWR11NB225JZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NB225JZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NB225JZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11NB225JZCTR vs CWR11NB225JZBTR |
CWR11NB225JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11NB225JZCTR vs CWR11NB225JZAW |
CWR11NK225JZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11NB225JZCTR vs CWR11NK225JZCBULK |
CWR11NC225JZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11NB225JZCTR vs CWR11NC225JZBTR |
CWR11NB225JCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11NB225JZCTR vs CWR11NB225JCCBULK |
CWR11NC225JCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11NB225JZCTR vs CWR11NC225JCBBULK |
CWR11NC225JZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11NB225JZCTR vs CWR11NC225JZBTR13 |
CWR11NC225JBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11NB225JZCTR vs CWR11NC225JBABULK |
CWR11NC225JZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11NB225JZCTR vs CWR11NC225JZCTR |
CWR11NC225JZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11NB225JZCTR vs CWR11NC225JZATR13 |