Part Details for CWR11MK334JCCTR4 by Kyocera AVX Components
Overview of CWR11MK334JCCTR4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MK334JCCTR4
CWR11MK334JCCTR4 CAD Models
CWR11MK334JCCTR4 Part Data Attributes
|
CWR11MK334JCCTR4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MK334JCCTR4
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11MK334JCCTR4
This table gives cross-reference parts and alternative options found for CWR11MK334JCCTR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MK334JCCTR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC334JCATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | CWR11MK334JCCTR4 vs CWR11MC334JCATR4 |
CWR11MC334JCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11MK334JCCTR4 vs CWR11MC334JCBW |
CWR11MH334JDCBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | CWR11MK334JCCTR4 vs CWR11MH334JDCBULK |
TBJA334J035CXMCT024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | CWR11MK334JCCTR4 vs TBJA334J035CXMCT024 |
T492A334J035AC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, CHIP | KEMET Corporation | CWR11MK334JCCTR4 vs T492A334J035AC4252 |
T492A334J035SB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206 | KEMET Corporation | CWR11MK334JCCTR4 vs T492A334J035SB42527280 |
TBJA334J035CBLBT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | CWR11MK334JCCTR4 vs TBJA334J035CBLBT723 |
TBJA334J035CBSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206 | Kyocera AVX Components | CWR11MK334JCCTR4 vs TBJA334J035CBSD0H23 |
T493A334J035AN63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11MK334JCCTR4 vs T493A334J035AN63107280 |
TBJA334J035CCSD0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | CWR11MK334JCCTR4 vs TBJA334J035CCSD0723 |