There are no models available for this part yet.
Overview of CWR11MH685MDA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWR11MH685MDA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR11MH685MDA
|
Avnet Americas | Cap Tant Solid 6.8uF 35V D CASE 20% 7343-31 T/R - Bulk (Alt: CWR11MH685MDA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
CAD Models for CWR11MH685MDA by Vishay Intertechnologies
Part Data Attributes for CWR11MH685MDA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1300 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0024 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for CWR11MH685MDA
This table gives cross-reference parts and alternative options found for CWR11MH685MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH685MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685M035CLSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | CWR11MH685MDA vs TBJD685M035CLSZ0724 |
T493D685M035CT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | CWR11MH685MDA vs T493D685M035CT6120 |
T493D685M035CN6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH685MDA vs T493D685M035CN6313 |
T493D685M035CK641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | CWR11MH685MDA vs T493D685M035CK641B7280 |
T493D685M035CK631C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | CWR11MH685MDA vs T493D685M035CK631C7280 |
T493D685M035CH63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH685MDA vs T493D685M035CH63307640 |
T493D685M035CC632A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | CWR11MH685MDA vs T493D685M035CC632A7610 |
T493D685M035CB612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | CWR11MH685MDA vs T493D685M035CB612B |
T493D685M035CB6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH685MDA vs T493D685M035CB6111 |
T493D685M035AN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH685MDA vs T493D685M035AN6410WAFL |