Part Details for CWR11MH685KDB by Vishay Intertechnologies
Overview of CWR11MH685KDB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MH685KDB
CWR11MH685KDB CAD Models
CWR11MH685KDB Part Data Attributes
|
CWR11MH685KDB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11MH685KDB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11MH685KDB
This table gives cross-reference parts and alternative options found for CWR11MH685KDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH685KDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MS685KBC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | CWR11MH685KDB vs CWR11MS685KBC |
TBJD685K035CLMZT024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | CWR11MH685KDB vs TBJD685K035CLMZT024 |
T493D685K035AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH685KDB vs T493D685K035AB63107610 |
T493D685K035AC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH685KDB vs T493D685K035AC63207610 |
T492D685K035BC4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MH685KDB vs T492D685K035BC4252WAFL |
T493D685K035AM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | CWR11MH685KDB vs T493D685K035AM64207280 |
T492D685K035DS42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | KEMET Corporation | CWR11MH685KDB vs T492D685K035DS42517280 |
T493D685K035BB6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH685KDB vs T493D685K035BB6221 |
T493D685K035BN6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH685KDB vs T493D685K035BN6423 |
T496D685K035DC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | CWR11MH685KDB vs T496D685K035DC62107610 |