Part Details for CWR11MH335MABL by Kyocera AVX Components
Overview of CWR11MH335MABL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MH335MABL
CWR11MH335MABL CAD Models
CWR11MH335MABL Part Data Attributes
|
CWR11MH335MABL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MH335MABL
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 80 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MH335MABL
This table gives cross-reference parts and alternative options found for CWR11MH335MABL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH335MABL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335M035AH6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335MABL vs T493C335M035AH6333 |
T493C335M035BH6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335MABL vs T493C335M035BH6411 |
T493C335M035AK6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335MABL vs T493C335M035AK6132 |
T493C335M035BB6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335MABL vs T493C335M035BB6222 |
T493C335M035CB6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335MABL vs T493C335M035CB6433 |
T493C335M035BC6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335MABL vs T493C335M035BC6431 |
T493C335M035BC6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335MABL vs T493C335M035BC6222 |
CWR11MC335MDBL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MH335MABL vs CWR11MC335MDBL |
T493C335M035CB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335MABL vs T493C335M035CB6322 |
T493C335M035CT6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335MABL vs T493C335M035CT6331 |